Monitor the system load#
To monitor the CPU and RAM load of the system use
top
Mem: 736452K used, 2950072K free, 55532K shrd, 9344K buff, 242852K cached
CPU: 0% usr 0% sys 0% nic 99% idle 0% io 0% irq 0% sirq
Load average: 1.81 0.52 0.18 1/188 1366
PID PPID USER STAT VSZ %VSZ %CPU COMMAND
1366 1286 root R 3572 0% 0% top
40 2 root SWN 0 0% 0% [khugepaged]
1182 1 root S 449m 12% 0% /usr/bin/weston -c /run/simplecore-weston.ini --log=/run/weston.log --modules=systemd-notify.so
1313 1302 root S 113m 3% 0% python3 /usr/bin/simpletrace --port=8086 /apps/simpletrace
788 1 root S< 103m 3% 0% /usr/bin/wireplumber
223 1 root S 99488 3% 0% /lib/systemd/systemd-journald
598 1 systemd- S 83112 2% 0% /lib/systemd/systemd-timesyncd
1261 1182 root S 42816 1% 0% /usr/libexec/weston-desktop-shell
1260 1182 root S 39288 1% 0% /usr/libexec/weston-keyboard
784 1 pipewire S< 38816 1% 0% /usr/bin/pipewire
785 1 root S 34244 1% 0% /lib/systemd/systemd-logind
256 1 root S 20700 1% 0% /lib/systemd/systemd-udevd
796 1 root S< 16992 0% 0% /usr/bin/pipewire-pulse
Exit the top session
Press CTRL+C to quit.
If you only want a one-time snapshot run
top -bn1